VC04AG183R0YATWA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 21.924
Unit Price: 0,30000 €
Datasheet
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC04AG183R0YATWA

DigiKey Part Number
478-13170-2-ND - Tape & Reel (TR)
478-13170-1-ND - Cut Tape (CT)
478-13170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC04AG183R0YATWA
Description
VARISTOR 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Maximum DC Volts
18 V
Manufacturer
KYOCERA AVX
Number of Circuits
1
Series
Capacitance @ Frequency
3 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
14 V
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V0402MHS03NRLittelfuse Inc.21.924F2265CT-ND0,30000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09900 €0,99 €
250,08680 €2,17 €
1000,07350 €7,35 €
2500,06728 €16,82 €
5000,06350 €31,75 €
1.0000,06039 €60,39 €
2.5000,05711 €142,78 €
5.0000,05539 €276,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05350 €535,00 €
20.0000,05216 €1.043,20 €
30.0000,05149 €1.544,70 €
50.0000,05075 €2.537,50 €
70.0000,05032 €3.522,40 €
100.0000,04990 €4.990,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €