


VC040205X150WP | |
|---|---|
DigiKey Part Number | 478-2545-2-ND - Tape & Reel (TR) 478-2545-1-ND - Cut Tape (CT) 478-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC040205X150WP |
Description | VARISTOR 8.5V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 175 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07600 € | 1,90 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05892 € | 14,73 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,05276 € | 52,76 € |
| 2.500 | 0,04983 € | 124,58 € |
| 5.000 | 0,04807 € | 240,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04661 € | 466,10 € |
| 20.000 | 0,04542 € | 908,40 € |
| 30.000 | 0,04482 € | 1.344,60 € |
| 50.000 | 0,04415 € | 2.207,50 € |
| 70.000 | 0,04376 € | 3.063,20 € |
| 100.000 | 0,04339 € | 4.339,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










