
VC020107V101WP | |
|---|---|
DigiKey Part Number | 478-6132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC020107V101WP |
Description | VARISTOR 12V 5A 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC020107V101WP Models |
Category | Varistor Voltage (Max) 14.4 V |
Manufacturer KYOCERA AVX | Current - Surge 5 A |
Packaging Tape & Reel (TR) | Energy 0.02J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 5.6 V | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 7 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 9.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 12 V | Package / Case 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03929 € | 392,90 € |
| Unit Price without VAT: | 0,03929 € |
|---|---|
| Unit Price with VAT: | 0,04676 € |

