Similar

VC020105V101WP | |
|---|---|
DigiKey Part Number | 478-VC020105V101WPTR-ND - Tape & Reel (TR) 478-VC020105V101WPCT-ND - Cut Tape (CT) 478-VC020105V101WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC020105V101WP |
Description | VARISTOR 8V 4A 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer KYOCERA AVX | Current - Surge 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.02J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 4 V | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 5.6 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 6.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8 V | Package / Case 0201 (0603 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZJ-PZV080GA | Panasonic Industry | 28.905 | P15071CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 100 | 0,05250 € | 5,25 € |
| 250 | 0,04788 € | 11,97 € |
| 500 | 0,04504 € | 22,52 € |
| 1.000 | 0,04272 € | 42,72 € |
| 2.500 | 0,04028 € | 100,70 € |
| 5.000 | 0,03879 € | 193,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03758 € | 375,80 € |
| 20.000 | 0,03658 € | 731,60 € |
| 30.000 | 0,03607 € | 1.082,10 € |
| 50.000 | 0,03552 € | 1.776,00 € |
| 70.000 | 0,03519 € | 2.463,30 € |
| 100.000 | 0,03488 € | 3.488,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


