
VC020105T150WP | |
|---|---|
DigiKey Part Number | 478-5480-2-ND - Tape & Reel (TR) 478-5480-1-ND - Cut Tape (CT) 478-5480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC020105T150WP |
Description | VARISTOR 12.8V 2A 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.8 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.8 V | |
Varistor Voltage (Max) | 15.6 V | |
Current - Surge | 2 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05560 € | 1,39 € |
| 100 | 0,04680 € | 4,68 € |
| 250 | 0,04260 € | 10,65 € |
| 500 | 0,04002 € | 20,01 € |
| 1.000 | 0,03791 € | 37,91 € |
| 2.500 | 0,03569 € | 89,22 € |
| 5.000 | 0,03435 € | 171,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03805 € | 380,50 € |
| 20.000 | 0,03704 € | 740,80 € |
| 30.000 | 0,03653 € | 1.095,90 € |
| 50.000 | 0,03596 € | 1.798,00 € |
| 70.000 | 0,03564 € | 2.494,80 € |
| 100.000 | 0,03532 € | 3.532,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

