
VC020103V151WP | |
---|---|
DigiKey Part Number | 478-6140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC020103V151WP |
Description | VARISTOR 6.8V 10A 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 2 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 4.76 V | |
Varistor Voltage (Typ) | 6.8 V | |
Varistor Voltage (Max) | 8.84 V | |
Current - Surge | 10 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03965 € | 396,50 € |
Unit Price without VAT: | 0,03965 € |
---|---|
Unit Price with VAT: | 0,04718 € |