
VA200060K121DL | |
|---|---|
DigiKey Part Number | 478-2496-2-ND - Tape & Reel (TR) 478-2496-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA200060K121DL |
Description | VARISTOR 76V 300A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76 V 300 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 68.4 V | |
Varistor Voltage (Typ) | 76 V | |
Varistor Voltage (Max) | 83.6 V | |
Current - Surge | 300 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57520 € | 14,38 € |
| 100 | 0,50670 € | 50,67 € |
| 250 | 0,47408 € | 118,52 € |
| 500 | 0,45440 € | 227,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43822 € | 438,22 € |
| 2.000 | 0,42490 € | 849,80 € |
| 3.000 | 0,41823 € | 1.254,69 € |
| 5.000 | 0,41083 € | 2.054,15 € |
| 7.000 | 0,40651 € | 2.845,57 € |
| 10.000 | 0,40236 € | 4.023,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

