62 V 100 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100048D101DL

DigiKey Part Number
478-VA100048D101DLTR-ND - Tape & Reel (TR)
478-VA100048D101DLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100048D101DL
Description
VARISTOR 62V 100A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 V 100 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
68.2 V
Manufacturer
KYOCERA AVX
Current - Surge
100 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Through Hole
Varistor Voltage (Min)
55.8 V
Package / Case
Axial
Varistor Voltage (Typ)
62 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.625
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41900 €4,19 €
250,37640 €9,41 €
1000,32890 €32,89 €
2500,30632 €76,58 €
5000,29268 €146,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28145 €281,45 €
2.0000,27223 €544,46 €
3.0000,26760 €802,80 €
5.0000,26247 €1.312,35 €
7.0000,25948 €1.816,36 €
10.0000,25660 €2.566,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €