
VA100014D300DL | |
|---|---|
DigiKey Part Number | 478-2490-2-ND - Tape & Reel (TR) 478-2490-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA100014D300DL |
Description | VARISTOR 18.5V 150A AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30060 € | 30,06 € |
| 250 | 0,27972 € | 69,93 € |
| 500 | 0,26712 € | 133,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26191 € | 261,91 € |
| 2.000 | 0,25322 € | 506,44 € |
| 3.000 | 0,24886 € | 746,58 € |
| 5.000 | 0,24404 € | 1.220,20 € |
| 7.000 | 0,24122 € | 1.688,54 € |
| 10.000 | 0,23851 € | 2.385,10 € |
| 25.000 | 0,23267 € | 5.816,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

