5 V 150 A Varistor 1 Circuit Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA100003D100DL

DigiKey Part Number
478-8044-2-ND - Tape & Reel (TR)
478-8044-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VA100003D100DL
Description
VARISTOR 5V 150A AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 V 150 A Varistor 1 Circuit Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
6 V
Manufacturer
KYOCERA AVX
Current - Surge
150 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4700 pF @ 1 kHz
Maximum AC Volts
2.3 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
3.3 V
Mounting Type
Through Hole
Varistor Voltage (Min)
4 V
Package / Case
Axial
Varistor Voltage (Typ)
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.376
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49900 €4,99 €
250,44840 €11,21 €
1000,39330 €39,33 €
2500,36704 €91,76 €
5000,35116 €175,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33810 €338,10 €
2.0000,32735 €654,70 €
3.0000,32196 €965,88 €
5.0000,31600 €1.580,00 €
7.0000,31251 €2.187,57 €
10.0000,30916 €3.091,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €