
V2F118X500Y3DRP | |
---|---|
DigiKey Part Number | V2F118X500Y3DRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2F118X500Y3DRP |
Description | TVS DEVICE TVS FEEDTHRU 50V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 50V Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 50V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,19772 € | 790,88 € |
8.000 | 0,18434 € | 1.474,72 € |
12.000 | 0,17928 € | 2.151,36 € |
Unit Price without VAT: | 0,19772 € |
---|---|
Unit Price with VAT: | 0,23529 € |