
V2F114C300Y1FDP | |
---|---|
DigiKey Part Number | 478-2484-2-ND - Tape & Reel (TR) 478-2484-1-ND - Cut Tape (CT) 478-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F114C300Y1FDP |
Description | TVS DEVICE TVS FEEDTHRU 32V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 32V Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | V2F114C300Y1FDP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 32V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,40000 € | 4,00 € |
100 | 0,31570 € | 31,57 € |
500 | 0,29596 € | 147,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,27707 € | 277,07 € |
2.000 | 0,26988 € | 539,76 € |
3.000 | 0,26046 € | 781,38 € |
10.000 | 0,25130 € | 2.513,00 € |
25.000 | 0,24179 € | 6.044,75 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |