
V2AF118X500Y3DDP | |
---|---|
DigiKey Part Number | 478-9364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2AF118X500Y3DDP |
Description | VARISTOR 25.5V 20A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,21233 € | 212,33 € |
Unit Price without VAT: | 0,21233 € |
---|---|
Unit Price with VAT: | 0,25267 € |