
V2AF118A400Y2EDP | |
---|---|
DigiKey Part Number | 478-V2AF118A400Y2EDPTR-ND - Tape & Reel (TR) 478-V2AF118A400Y2EDPCT-ND - Cut Tape (CT) 478-V2AF118A400Y2EDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF118A400Y2EDP |
Description | VARISTOR 25.5V 30A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,31600 € | 3,16 € |
25 | 0,28240 € | 7,06 € |
100 | 0,24580 € | 24,58 € |
250 | 0,22820 € | 57,05 € |
500 | 0,21760 € | 108,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,21308 € | 213,08 € |
2.000 | 0,20576 € | 411,52 € |
3.000 | 0,20210 € | 606,30 € |
5.000 | 0,19804 € | 990,20 € |
7.000 | 0,19566 € | 1.369,62 € |
10.000 | 0,19338 € | 1.933,80 € |
25.000 | 0,18847 € | 4.711,75 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |