
V2AF114C300Y1FDP | |
|---|---|
DigiKey Part Number | 478-9361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2AF114C300Y1FDP |
Description | VARISTOR 18.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20.72 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 16.28 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 18.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38773 € | 387,73 € |
| Unit Price without VAT: | 0,38773 € |
|---|---|
| Unit Price with VAT: | 0,46140 € |

