Parametric Equivalent
Parametric Equivalent

V2AF109C200Y1FDP | |
|---|---|
DigiKey Part Number | 478-9359-2-ND - Tape & Reel (TR) 478-9359-1-ND - Cut Tape (CT) 478-9359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF109C200Y1FDP |
Description | VARISTOR 12.7V 120A 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.4 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12.7 V | |
Varistor Voltage (Max) | 14.61 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50421 € | 504,21 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


