V2AF109A200Y2EDP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,35111 €
Datasheet
12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2AF109A200Y2EDP

DigiKey Part Number
478-9358-2-ND - Tape & Reel (TR)
478-9358-1-ND - Cut Tape (CT)
478-9358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2AF109A200Y2EDP
Description
VARISTOR 12.7V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
14.61 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
575 pF @ 1 MHz
Maximum AC Volts
6.4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
10.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
12.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V2F109A200Y2EDPKYOCERA AVX0478-11674-1-ND0,54000 €Parametric Equivalent
V2F109A200Y2ERPKYOCERA AVX0V2F109A200Y2ERP-ND0,35111 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73100 €7,31 €
250,66040 €16,51 €
1000,58350 €58,35 €
2500,54672 €136,68 €
5000,52456 €262,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50632 €506,32 €
2.0000,49130 €982,60 €
3.0000,48378 €1.451,34 €
5.0000,47545 €2.377,25 €
7.0000,47058 €3.294,06 €
10.0000,46590 €4.659,00 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €