
V2AF105C150Y1FDP | |
|---|---|
DigiKey Part Number | 478-9357-2-ND - Tape & Reel (TR) 478-9357-1-ND - Cut Tape (CT) 478-9357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF105C150Y1FDP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33760 € | 8,44 € |
| 100 | 0,29450 € | 29,45 € |
| 250 | 0,27388 € | 68,47 € |
| 500 | 0,26144 € | 130,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25121 € | 251,21 € |
| 2.000 | 0,24279 € | 485,58 € |
| 3.000 | 0,23857 € | 715,71 € |
| 5.000 | 0,23390 € | 1.169,50 € |
| 7.000 | 0,23116 € | 1.618,12 € |
| 10.000 | 0,22854 € | 2.285,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

