8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2AF105A150Y2EDP

DigiKey Part Number
478-9356-2-ND - Tape & Reel (TR)
478-9356-1-ND - Cut Tape (CT)
478-9356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2AF105A150Y2EDP
Description
VARISTOR 8.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
10.2 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 MHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.6 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
8.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34500 €3,45 €
250,30840 €7,71 €
1000,26860 €26,86 €
2500,24952 €62,38 €
5000,23808 €119,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26316 €263,16 €
2.0000,25443 €508,86 €
3.0000,25006 €750,18 €
5.0000,24521 €1.226,05 €
7.0000,24238 €1.696,66 €
10.0000,23966 €2.396,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €