
USB0006WP | |
|---|---|
DigiKey Part Number | 478-USB0006WPTR-ND - Tape & Reel (TR) 478-USB0006WPCT-ND - Cut Tape (CT) 478-USB0006WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0006WP |
Description | VARISTOR 65V 4A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | USB0006WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 65 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06960 € | 1,74 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,05368 € | 13,42 € |
| 500 | 0,05054 € | 25,27 € |
| 1.000 | 0,04797 € | 47,97 € |
| 2.500 | 0,04526 € | 113,15 € |
| 5.000 | 0,04363 € | 218,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05418 € | 541,80 € |
| 20.000 | 0,05282 € | 1.056,40 € |
| 30.000 | 0,05214 € | 1.564,20 € |
| 50.000 | 0,05139 € | 2.569,50 € |
| 70.000 | 0,05095 € | 3.566,50 € |
| 100.000 | 0,05053 € | 5.053,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

