
USB0004DM | |
|---|---|
DigiKey Part Number | 478-USB0004DMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB0004DM |
Description | VARISTOR 100V 4A 0612 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 4 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer KYOCERA AVX | Current - Surge 4 A |
Series | Energy 0.015J |
Packaging Tape & Reel (TR) | Number of Circuits 4 |
Part Status Active | Capacitance @ Frequency 10 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 90 V | Package / Case 0612 (1632 Metric) |
Varistor Voltage (Typ) 100 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,39670 € | 4.396,70 € |
| Unit Price without VAT: | 4,39670 € |
|---|---|
| Unit Price with VAT: | 5,23207 € |

