
USB0002RP | |
|---|---|
DigiKey Part Number | 478-11468-2-ND - Tape & Reel (TR) 478-11468-1-ND - Cut Tape (CT) 478-11468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0002RP |
Description | VARISTOR 70V 4A 0405 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | USB0002RP Models |
Category | Current - Surge 4 A |
Manufacturer KYOCERA AVX | Energy 0.015J |
Series | Number of Circuits 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0405 (1012 Metric) |
Varistor Voltage (Typ) 70 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39200 € | 9,80 € |
| 100 | 0,34280 € | 34,28 € |
| 250 | 0,31936 € | 79,84 € |
| 500 | 0,30526 € | 152,63 € |
| 1.000 | 0,29363 € | 293,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27619 € | 1.104,76 € |
| 8.000 | 0,26971 € | 2.157,68 € |
| 12.000 | 0,26647 € | 3.197,64 € |
| 20.000 | 0,26287 € | 5.257,40 € |
| 28.000 | 0,26077 € | 7.301,56 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

