
USB0002RP | |
|---|---|
DigiKey Part Number | 478-11468-2-ND - Tape & Reel (TR) 478-11468-1-ND - Cut Tape (CT) 478-11468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0002RP |
Description | VARISTOR 70V 4A 0405 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0405 (1012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | USB0002RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 70 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0405 (1012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,34710 € | 34,71 € |
| 250 | 0,32336 € | 80,84 € |
| 500 | 0,30910 € | 154,55 € |
| 1.000 | 0,29733 € | 297,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27967 € | 1.118,68 € |
| 8.000 | 0,27311 € | 2.184,88 € |
| 12.000 | 0,26982 € | 3.237,84 € |
| 20.000 | 0,26618 € | 5.323,60 € |
| 28.000 | 0,26406 € | 7.393,68 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |





