


UQCSVA8R2CAT2A\500 | |
|---|---|
DigiKey Part Number | 478-6532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UQCSVA8R2CAT2A\500 |
Description | CAP CER 8.2PF 250V 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor A 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UQCSVA8R2CAT2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |

