


UQCSVA1R5BAT2A\500 | |
---|---|
DigiKey Part Number | 478-6520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UQCSVA1R5BAT2A\500 |
Description | CAP CER 1.5PF 250V 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UQCSVA1R5BAT2A\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |