0.2 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
0603(CS)

UQCSVA0R2BAT2A\500

DigiKey Part Number
478-6509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UQCSVA0R2BAT2A\500
Description
CAP CER 0.2PF 250V 0603
Customer Reference
Detailed Description
0.2 pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UQCSVA0R2BAT2A\500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.