
UQCL2A0R7BAT2A | |
|---|---|
DigiKey Part Number | 478-6398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UQCL2A0R7BAT2A |
Description | CAP CER 0.7PF 200V 0402 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor A 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |

