Ceramic 1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQCB7A430JATME\1K

DigiKey Part Number
478-5909-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UQCB7A430JATME\1K
Description
CAP CER 43PF 500V 1111
Customer Reference
Detailed Description
43 pF ±5% 500V Ceramic Capacitor A 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UQCB7A430JATME\1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.