
UCHD30A09-TE24L2 | |
---|---|
DigiKey Part Number | 478-UCHD30A09-TE24L2TR-ND - Tape & Reel (TR) 478-UCHD30A09-TE24L2CT-ND - Cut Tape (CT) 478-UCHD30A09-TE24L2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCHD30A09-TE24L2 |
Description | DIODE SCHOTTKY 90V 30A TO263LP |
Customer Reference | |
Detailed Description | Diode 90 V 30A Surface Mount TO-263LP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263LP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |