
UBR0402B101FZTR\500 | |
---|---|
DigiKey Part Number | 478-12025-2-ND - Tape & Reel (TR) 478-12025-1-ND - Cut Tape (CT) 478-12025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402B101FZTR\500 |
Description | 0402, 100 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | UBR0402B101FZTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
10 | 2,08900 € | 20,89 € |
25 | 1,94000 € | 48,50 € |
50 | 1,83800 € | 91,90 € |
100 | 1,74530 € | 174,53 € |
250 | 1,63664 € | 409,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,67402 € | 837,01 € |
1.000 | 1,60546 € | 1.605,46 € |
1.500 | 1,56913 € | 2.353,69 € |
2.500 | 1,52706 € | 3.817,65 € |
3.500 | 1,50149 € | 5.255,22 € |
5.000 | 1,47613 € | 7.380,65 € |
Unit Price without VAT: | 2,52000 € |
---|---|
Unit Price with VAT: | 2,99880 € |