UBR0402B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBR0402A500FZTR

DigiKey Part Number
478-UBR0402A500FZTR-ND - Tape & Reel (TR)
478-UBR0402A500FZTRCT-ND - Cut Tape (CT)
478-UBR0402A500FZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBR0402A500FZTR
Description
RES SMD 50 OHM 1% 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,64000 €2,64 €
102,18500 €21,85 €
252,02960 €50,74 €
501,92320 €96,16 €
1001,82650 €182,65 €
2501,71304 €428,26 €
5001,65182 €825,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,68086 €1.680,86 €
2.0001,61775 €3.235,50 €
3.0001,58443 €4.753,29 €
5.0001,54600 €7.730,00 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €