
UBR0402A500FZTR | |
|---|---|
DigiKey Part Number | 478-UBR0402A500FZTR-ND - Tape & Reel (TR) 478-UBR0402A500FZTRCT-ND - Cut Tape (CT) 478-UBR0402A500FZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402A500FZTR |
Description | RES SMD 50 OHM 1% 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,18500 € | 21,85 € |
| 25 | 2,02960 € | 50,74 € |
| 50 | 1,92320 € | 96,16 € |
| 100 | 1,82650 € | 182,65 € |
| 250 | 1,71304 € | 428,26 € |
| 500 | 1,65182 € | 825,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68086 € | 1.680,86 € |
| 2.000 | 1,61775 € | 3.235,50 € |
| 3.000 | 1,58443 € | 4.753,29 € |
| 5.000 | 1,54600 € | 7.730,00 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

