TWD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWDE104K003CB0Z0700

DigiKey Part Number
478-TWDE104K003CB0Z0700-ND
Manufacturer
Manufacturer Product Number
TWDE104K003CB0Z0700
Description
CAP TANT AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100000 µF Hermetically Sealed Tantalum Capacitors 3 V Axial 500mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
3 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
500mOhm @ 1kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,48000 €207,48 €
10185,80700 €1.858,07 €
Manufacturers Standard Package
Unit Price without VAT:207,48000 €
Unit Price with VAT:246,90120 €