
TWCE307K030CCYZ0000 | |
---|---|
DigiKey Part Number | 478-8751-ND |
Manufacturer | |
Manufacturer Product Number | TWCE307K030CCYZ0000 |
Description | CAP TANT 300UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 1.37Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCE307K030CCYZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.37Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,25000 € | 72,25 € |
20 | 60,01150 € | 1.200,23 € |
60 | 57,54417 € | 3.452,65 € |
100 | 56,63060 € | 5.663,06 € |
Unit Price without VAT: | 72,25000 € |
---|---|
Unit Price with VAT: | 85,97750 € |