
TWCD187K025SCYZ0000 | |
---|---|
DigiKey Part Number | 478-7754-ND |
Manufacturer | |
Manufacturer Product Number | TWCD187K025SCYZ0000 |
Description | CAP TANT 180UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 1.92Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCD187K025SCYZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.92Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 300 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 0.766" L (9.52mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 48,91950 € | 978,39 € |
Unit Price without VAT: | 48,91950 € |
---|---|
Unit Price with VAT: | 58,21421 € |