
TWCB107K025CCYZ0000 | |
---|---|
DigiKey Part Number | 478-7734-ND |
Manufacturer | |
Manufacturer Product Number | TWCB107K025CCYZ0000 |
Description | CAP TANT 100UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 1.99Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCB107K025CCYZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.99Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 300 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 41,36700 € | 827,34 € |
Unit Price without VAT: | 41,36700 € |
---|---|
Unit Price with VAT: | 49,22673 € |