TWCAxxxK0xxSCYZ0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCA226K075SCYZ0000

DigiKey Part Number
478-7748-ND
Manufacturer
Manufacturer Product Number
TWCA226K075SCYZ0000
Description
CAP TANT 22UF 10% 75V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 5.13Ohm
Datasheet
 Datasheet
EDA/CAD Models
TWCA226K075SCYZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
5.13Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
500 Hrs @ 200°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.188" Dia x 0.453" L (4.78mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,61000 €40,61 €
2032,56650 €651,33 €
6030,94567 €1.856,74 €
10030,34590 €3.034,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,61000 €
Unit Price with VAT:48,32590 €