
TWAE757K030SBEZ0000 | |
---|---|
DigiKey Part Number | 478-TWAE757K030SBEZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE757K030SBEZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 µF Hermetically Sealed Tantalum Capacitors 30 V Axial, Can 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TWAE757K030SBEZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 178,47667 € | 2.141,72 € |
Unit Price without VAT: | 178,47667 € |
---|---|
Unit Price with VAT: | 212,38724 € |