
TWAE687M050SBSZ0000 | |
---|---|
DigiKey Part Number | 478-TWAE687M050SBSZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE687M050SBSZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 700mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE687M050SBSZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 68,33167 € | 819,98 € |
Unit Price without VAT: | 68,33167 € |
---|---|
Unit Price with VAT: | 81,31469 € |