TWAE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE478M025CBEZ0700

DigiKey Part Number
478-9686-ND
Manufacturer
Manufacturer Product Number
TWAE478M025CBEZ0700
Description
CAP TANT 4700UF 20% 25V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 µF Hermetically Sealed Tantalum Capacitors 25 V Axial, Can 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TWAE478M025CBEZ0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
High Reliability, Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
172,48000 €72,48 €
1062,20200 €622,02 €
5058,08860 €2.904,43 €
10056,81350 €5.681,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,48000 €
Unit Price with VAT:86,25120 €