TWAE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE407M100CBEZ0700

DigiKey Part Number
478-9684-ND
Manufacturer
Manufacturer Product Number
TWAE407M100CBEZ0700
Description
CAP TANT 400UF 20% 100V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
400 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TWAE407M100CBEZ0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
High Reliability, Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,07000 €76,07 €
1065,43500 €654,35 €
5061,17520 €3.058,76 €
10059,85470 €5.985,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,07000 €
Unit Price with VAT:90,52330 €