TWAE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE407K100CBXZ0700

DigiKey Part Number
478-11351-ND
Manufacturer
Manufacturer Product Number
TWAE407K100CBXZ0700
Description
CAP TANT 400UF 10% 100V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
400 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 800mOhm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
TWAE407K100CBXZ0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
800mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,66000 €194,66 €
10173,92700 €1.739,27 €
50165,61700 €8.280,85 €
Manufacturers Standard Package
Unit Price without VAT:194,66000 €
Unit Price with VAT:231,64540 €