
TWAE337M100CBEZ0700 | |
---|---|
DigiKey Part Number | 478-9683-ND |
Manufacturer | |
Manufacturer Product Number | TWAE337M100CBEZ0700 |
Description | CAP TANT 330UF 20% 100V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TWAE337M100CBEZ0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,01000 € | 82,01 € |
10 | 70,79200 € | 707,92 € |
50 | 66,29440 € | 3.314,72 € |
100 | 64,90060 € | 6.490,06 € |
Unit Price without VAT: | 82,01000 € |
---|---|
Unit Price with VAT: | 97,59190 € |