
TWAE227K125SBEZ0000 | |
---|---|
DigiKey Part Number | 478-9550-ND |
Manufacturer | |
Manufacturer Product Number | TWAE227K125SBEZ0000 |
Description | CAP TANT 220UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWAE227K125SBEZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,69000 € | 93,69 € |
10 | 81,34100 € | 813,41 € |
50 | 76,39260 € | 3.819,63 € |
100 | 74,85880 € | 7.485,88 € |
Unit Price without VAT: | 93,69000 € |
---|---|
Unit Price with VAT: | 111,49110 € |