
TS0008T | |
|---|---|
DigiKey Part Number | 1284-1831-ND |
Manufacturer | |
Manufacturer Product Number | TS0008T |
Description | CAP KIT CERAMIC 1PF-10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 10pF Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 10pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±0.1pF, ±0.25pF | |
Applications | RF, Microwave, High Frequency | |
Features | Ultra Low ESR | |
Quantity | - | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 € | 59,02 € |
| 10 | 51,25400 € | 512,54 € |
| Unit Price without VAT: | 59,02000 € |
|---|---|
| Unit Price with VAT: | 70,23380 € |


