
TS0003 | |
|---|---|
DigiKey Part Number | 1284-1826-ND |
Manufacturer | |
Manufacturer Product Number | TS0003 |
Description | CAP KIT CERAMIC 10PF-1000PF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 1000pF Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | - | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,25000 € | 71,25 € |
| 10 | 61,87500 € | 618,75 € |
| Unit Price without VAT: | 71,25000 € |
|---|---|
| Unit Price with VAT: | 84,78750 € |




