
TRMU108K004R0018 | |
---|---|
DigiKey Part Number | 478-11344-2-ND - Tape & Reel (TR) 478-11344-1-ND - Cut Tape (CT) 478-11344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRMU108K004R0018 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRMU108K004R0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 6,30784 € | 5.046,27 € |
Unit Price without VAT: | 6,30784 € |
---|---|
Unit Price with VAT: | 7,50633 € |