
TRJE227K010R0150 | |
---|---|
DigiKey Part Number | 478-TRJE227K010R0150TR-ND - Tape & Reel (TR) 478-TRJE227K010R0150CT-ND - Cut Tape (CT) 478-TRJE227K010R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJE227K010R0150 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRJE227K010R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,88000 € | 3,88 € |
10 | 2,78200 € | 27,82 € |
50 | 2,34600 € | 117,30 € |
100 | 2,21120 € | 221,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,04920 € | 819,68 € |
800 | 1,97250 € | 1.578,00 € |
1.200 | 1,93408 € | 2.320,90 € |
2.000 | 1,89148 € | 3.782,96 € |
2.800 | 1,86657 € | 5.226,40 € |
4.000 | 1,84260 € | 7.370,40 € |
Unit Price without VAT: | 3,88000 € |
---|---|
Unit Price with VAT: | 4,61720 € |