
TRJD227M006RRJ | |
|---|---|
DigiKey Part Number | TRJD227M006RRJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRJD227M006RRJ |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD227M006RRJ Models |
Category | ESR (Equivalent Series Resistance) 360mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,18830 € | 7.129,80 € |
| Unit Price without VAT: | 1,18830 € |
|---|---|
| Unit Price with VAT: | 1,41408 € |

