Similar

TRJD106M035RRJ | |
|---|---|
DigiKey Part Number | TRJD106M035RRJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRJD106M035RRJ |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJD106M035RRJ Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C106M025C0450 | Vishay Sprague | 0 | TR3C106M025C0450-ND | 0,42940 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68448 € | 342,24 € |
| Unit Price without VAT: | 0,68448 € |
|---|---|
| Unit Price with VAT: | 0,81453 € |


